Part Details for KM21A3.4263 by EXXELIA Group
Overview of KM21A3.4263 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4263CS#PBF | Analog Devices | 1x IEEE 802.3af Compliant PSE | |
LTC4263CDE-1#PBF | Analog Devices | Hi Pwr 1x PSE Cntr w/ Int Swit | |
LTC4263IS#TRPBF | Analog Devices | 1x IEEE 802.3af Compliant PSE |
Part Details for KM21A3.4263
KM21A3.4263 CAD Models
KM21A3.4263 Part Data Attributes
|
KM21A3.4263
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM21A3.4263
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM21A3.4263
This table gives cross-reference parts and alternative options found for KM21A3.4263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM21A3.4263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM311B3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM311B3.4263 |
KM61C3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM61C3.4263 |
KM31A3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM31A3.4263 |
KM31B3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM31B3.4263 |
KM611A3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM611A3.4263 |
KM21B3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM21B3.4263 |
KM31C3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM31C3.4263 |
KM311C3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM311C3.4263 |
KM611C3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM611C3.4263 |
KM311A3.4263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 3.4uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM21A3.4263 vs KM311A3.4263 |