Part Details for KM120 by Sanyo-Denki Co Ltd
Overview of KM120 by Sanyo-Denki Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-1847-ND
|
DigiKey | 120MM STANDARD FAN GUARDS Min Qty: 1 Lead time: 16 Weeks Container: Box |
13689 In Stock |
|
$0.9982 / $1.3900 | Buy Now |
DISTI #
978-KM120
|
Mouser Electronics | Fan Accessories 120mm Fan Finger Guard RoHS: Compliant | 613 |
|
$0.9820 / $1.2900 | Buy Now |
DISTI #
V36:1790_07161090
|
Arrow Electronics | Thrml Mgmt Access Finger Guard C1010 Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2212 | Americas - 124 |
|
$0.8702 | Buy Now |
DISTI #
V79:2366_23096417
|
Arrow Electronics | Thrml Mgmt Access Finger Guard C1010 Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2108 | Americas - 8 |
|
$0.6118 | Buy Now |
|
Onlinecomponents.com | FINGER GUARD, For Use With: Sanyo 120mm A, Axial Fans, Fan Frame Size: 120mm, Fixing Centers: 104.9mm, Guard |
1000 In Stock |
|
$0.9560 / $1.2410 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days | 1300 |
|
RFQ | |
DISTI #
000000000001408847
|
Sager | Fan Accessories 120mm Fan Finger Guard Min Qty: 1 | 100 |
|
$0.9359 / $1.2400 | Buy Now |
|
Master Electronics | FINGER GUARD, For Use With: Sanyo 120mm A, Axial Fans, Fan Frame Size: 120mm, Fixing Centers: 104.9mm, Guard |
1000 In Stock |
|
$0.9560 / $1.2410 | Buy Now |