Part Details for KM-48N GY by Maszczyk Sp J
Overview of KM-48N GY by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-48N GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS-48N
|
TME | Enclosure: with panel, X: 91mm, Y: 111mm, Z: 49mm, ABS, grey Min Qty: 1 | 34 |
|
$2.6400 / $4.0000 | Buy Now |