Part Details for KM-35F+ by Mini-Circuits
Overview of KM-35F+ by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-35F+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
139-KM-35F
|
Mouser Electronics | RF Connectors / Coaxial Connectors RF Adapter Straight 2.92mm Male to 3.5mm Female DC - 33GHz 50ohm RoHS: Compliant | 0 |
|
$170.5800 | Order Now |