Part Details for KM-35BN BK by Maszczyk Sp J
Overview of KM-35BN BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7335BN-AA-AZ | Renesas Electronics Corporation | 310 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application | |
NX7535BN-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application |
Price & Stock for KM-35BN BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-35BN
|
TME | Enclosure: with panel, X: 64.5mm, Y: 89.3mm, Z: 36mm, ABS, black Min Qty: 1 | 20 |
|
$2.3000 / $3.4900 | Buy Now |