Part Details for KM-27MGC-09 by Kingbright
Results Overview of KM-27MGC-09 by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM-27MGC-09 Information
KM-27MGC-09 by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for KM-27MGC-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-27MGC-09
|
TME | LED, SMD, Gull wing, green, 280÷600mcd, 2.21x2.92x2.21mm, 20°, 20mA Min Qty: 2 | 780 |
|
$0.2170 / $0.6000 | Buy Now |
DISTI #
KM-27MGC-09
|
Avnet Abacus | KINKM27MGC09 (Alt: KM-27MGC-09) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
Part Details for KM-27MGC-09
KM-27MGC-09 CAD Models
KM-27MGC-09 Part Data Attributes
|
KM-27MGC-09
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM-27MGC-09
Kingbright
Single Color LED, Mega Green, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT PACKAGE-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | MEGA GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 600.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.4 mm | |
Packing Method | TR | |
Peak Wavelength | 574 nm | |
Shape | ROUND | |
Size | 1.78 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 5.05 mm | |
Viewing Angle | 20 deg |
Alternate Parts for KM-27MGC-09
This table gives cross-reference parts and alternative options found for KM-27MGC-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM-27MGC-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM27MGC09 | Kingbright | Check for Price | Single Color LED, Mega Green, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT, SMT, 2 PIN | KM-27MGC-09 vs AM27MGC09 |