KM-27EC-09
Kingbright
Description: Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT PACKAGE-2

Overview of KM-27EC-09 by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM-27EC-09 by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM-27EC-09 by Kingbright

KM-27EC-09
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
KINGBRIGHT CORP
Package Description
ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Additional Feature
HIGH RELIABILITY
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
70.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
2.92 mm
Packing Method
TR
Peak Wavelength
627 nm
Shape
ROUND
Size
1.78 mm
Surface Mount
YES
T-code
T-3/4
Terminal Pitch
5.05 mm
Viewing Angle
20 deg
Want to compare parts?
  1. KM-27EC-09
    Kingbright
    Single Color LED, High Efficiency Red, Water Clear, T-3/4, 1.78mm, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for KM-27EC-09

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM-27EC-09 by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM-27EC-09 by Kingbright

  • Please alert me when KM-27EC-09 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM-27EC-09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM-27EC-09 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM-27EC-09 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM-27EC-09.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM-27EC-09 by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: