There are no models available for this part yet.
Overview of KM-27EC-03 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1027ECS8-5#TRPBF | Analog Devices | Prec 5 V Ref | |
LT1027ECN8-5#PBF | Analog Devices | Prec 5 V Ref | |
LT1027ECS8-5#PBF | Analog Devices | Prec 5 V Ref |
CAD Models for KM-27EC-03 by Kingbright
Part Data Attributes for KM-27EC-03 by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
70.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
2.92 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
627 nm
|
Shape
|
ROUND
|
Size
|
1.78 mm
|
Surface Mount
|
YES
|
T-code
|
T-3/4
|
Terminal Pitch
|
4.6 mm
|
Viewing Angle
|
20 deg
|