Part Details for KM-24SYT-008 by Kingbright
Overview of KM-24SYT-008 by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM-24SYT-008
KM-24SYT-008 CAD Models
KM-24SYT-008 Part Data Attributes
|
KM-24SYT-008
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM-24SYT-008
Kingbright
Single Color LED, Super Bright Yellow, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | RECTANGULAR |
Alternate Parts for KM-24SYT-008
This table gives cross-reference parts and alternative options found for KM-24SYT-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM-24SYT-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPJA-2107SYC | Single Color LED, Super Bright Yellow, Water Clear, 1.4mm, 2.10 X 0.70 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | Kingbright | KM-24SYT-008 vs KPJA-2107SYC |
KM-24SYD-008 | Single Color LED, Super Bright Yellow, 2 PIN | Kingbright | KM-24SYT-008 vs KM-24SYD-008 |