Part Details for KM-23YD by Kingbright
Overview of KM-23YD by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8234023YDTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch Rightangle DIP, 2x20Pin, 30u\\ Gold, NY4T, TAIL=2.2mm, T&R W/MYLAR | |
G8231223YDEU | Amphenol Communications Solutions | Box Header 2.0mm Pitch R/A DIP,2x6Pin,30u\\ Gold, NY4T, Tail=2.2mm,Color-Black,Tray | |
G8232823YDEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Right Angle DIP,2x14Pin,30u\\ Gold,NY4T,Tail=2.2mm,Color-Black,Tray |
Price & Stock for KM-23YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M7718
|
Newark | Led, Yellow, 5Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:5Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KM-23YD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1055 |
|
$0.1730 / $0.5950 | Buy Now |
|
Quest Components | 1431 |
|
$0.4348 / $1.0870 | Buy Now |
Part Details for KM-23YD
KM-23YD CAD Models
KM-23YD Part Data Attributes
|
KM-23YD
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM-23YD
Kingbright
Single Color LED, Yellow, Diffused, 2.9mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.75 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TAPE | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.9 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |