-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm, 3 X 1.30 MM, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9952
|
Newark | Led Surface Mount, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:140°, Lens Shape:Rectangular, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 12Mcd, G 10Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KM-23ESGW Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1104 |
|
$0.2150 / $0.5360 | Buy Now |
DISTI #
KM-23ESGW
|
TME | LED, SMD, SOT23, red/green, 3x1.3x1.05mm, 140°, 20mA, Lens: diffused Min Qty: 2 | 0 |
|
$0.1610 / $0.4760 | RFQ |
|
Chip 1 Exchange | INSTOCK | 1102 |
|
RFQ | |
DISTI #
KM-23ESGW
|
Avnet Abacus | LED Bi-Color Green/Red 627nm/565nm 3-Pin SOT-23 T/R (Alt: KM-23ESGW) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KM-23ESGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KM-23ESGW
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Diffused White, 3mm, 3 X 1.30 MM, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SOT-23, SMT, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.05 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 3 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |