Part Details for KM-210BK by Maszczyk Sp J
Overview of KM-210BK by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-210BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-210BK
|
TME | Enclosure: multipurpose, X: 35mm, Y: 50mm, Z: 20mm, ABS, black, IP54 Min Qty: 1 | 124 |
|
$0.9500 / $1.2200 | Buy Now |