There are no models available for this part yet.
Overview of KM-177BK by Maszczyk Sp J
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KM-177BK by Maszczyk Sp J
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KM-177BK
|
TME | Enclosure: multipurpose, X: 90mm, Y: 135mm, Z: 40mm, ABS, black, IP65 Min Qty: 1 | 17 |
|
$3.2800 / $4.5200 | Buy Now |