Part Details for KM-175IBKTRR by Maszczyk Sp J
Overview of KM-175IBKTRR by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM-175IBKTRR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-175IBKTRR
|
TME | Enclosure: multipurpose, X: 90mm, Y: 135mm, Z: 55mm, ABS, black, IP65 Min Qty: 1 | 26 |
|
$5.7500 / $7.9300 | Buy Now |