Part Details for KM-16B/GY by Maszczyk Sp J
Overview of KM-16B/GY by Maszczyk Sp J
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9787-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9779BSVZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC | |
AD9788-DPG2-EBZ | Analog Devices | Dual 16B, 1.0 GSPS TxDAC |
Price & Stock for KM-16B/GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KM-16B/GY
|
TME | Enclosure: multipurpose, with fixing lugs, X: 31mm, Y: 36mm, Z: 31mm Min Qty: 1 | 15 |
|
$0.9300 / $1.2800 | Buy Now |