Part Details for KLS101UR by Kwality Group
Overview of KLS101UR by Kwality Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLS101UR
KLS101UR CAD Models
KLS101UR Part Data Attributes
|
KLS101UR
Kwality Group
Buy Now
Datasheet
|
Compare Parts:
KLS101UR
Kwality Group
Smart/Normal 7 Seg Numeric LED Display, Ultra Red
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KWALITY GROUP OF INDUSTRIES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.1 V | |
Luminous Intensity-Nom | 13.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm |