Part Details for KLPXHT-0848A-2-W by Kycon Inc
Overview of KLPXHT-0848A-2-W by Kycon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for KLPXHT-0848A-2-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for KLPXHT-0848A-2-W
KLPXHT-0848A-2-W CAD Models
KLPXHT-0848A-2-W Part Data Attributes
|
KLPXHT-0848A-2-W
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLPXHT-0848A-2-W
Kycon Inc
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NICKEL/TIN | |
Contact Finish Termination | TIN OVER NICKEL | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |