Part Details for KLP42X-62-YY/YY/YY by Kycon Inc
Overview of KLP42X-62-YY/YY/YY by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for KLP42X-62-YY/YY/YY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLP42X-62-YY/YY/YY-ND
|
DigiKey | STK RCA JACK 2X3 YLW OVR YLW, YL Min Qty: 500 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6940 | Buy Now |
DISTI #
806-KLP42X-62YYYYYY
|
Mouser Electronics | RCA Phono Connectors 2 X 3 RCA JACK YEL/YEL/YEL RoHS: Compliant | 57 |
|
$2.1100 / $3.9200 | Buy Now |
DISTI #
000000000001509073
|
Sager | RCA Phono Connectors 2 X 3 RCA JACK YEL/YEL/YEL Min Qty: 500 | 0 |
|
$3.1400 | Buy Now |
Part Details for KLP42X-62-YY/YY/YY
KLP42X-62-YY/YY/YY CAD Models
KLP42X-62-YY/YY/YY Part Data Attributes
|
KLP42X-62-YY/YY/YY
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLP42X-62-YY/YY/YY
Kycon Inc
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 3X2 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 1 | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |