Part Details for KLP42X-61-RW/RW by Kycon Inc
Overview of KLP42X-61-RW/RW by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for KLP42X-61-RW/RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLP42X-61-RW/RW-ND
|
DigiKey | STK RCA JACK 2X2 RED WHT OVR RED Min Qty: 800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7314 | Buy Now |
DISTI #
806-KLP42X-61-RWRW
|
Mouser Electronics | RCA Phono Connectors PCB STACKED 2X2 RED WHT OVER RED WHT RoHS: Compliant | 0 |
|
$1.4300 / $1.8800 | Order Now |
DISTI #
000000000001509060
|
Sager | RCA Phono Connectors PCB STACKED 2X2 RED WHT OVER RED WHT Min Qty: 800 | 0 |
|
$2.2100 | Buy Now |
Part Details for KLP42X-61-RW/RW
KLP42X-61-RW/RW CAD Models
KLP42X-61-RW/RW Part Data Attributes
|
KLP42X-61-RW/RW
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLP42X-61-RW/RW
Kycon Inc
Audio/RCA Connector, 1 Pole(s), Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | 94V-0 | |
Body/Shell Style | JACK | |
Configuration | 2X2 HORIZONTAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | BOARD | |
Number of Poles | 1 | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |