Part Details for KLNR100.V by Littelfuse Inc
Overview of KLNR100.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR100.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8116
|
Newark | Fus 250V F/A Class Rk1 100A/ Box |Littelfuse KLNR100.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1500 / $115.3600 | Buy Now |
DISTI #
KLNR100.V-ND
|
DigiKey | FUSE CRTRDGE 100A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$125.6700 | Buy Now |
DISTI #
576-KLNR100.V
|
Mouser Electronics | Industrial & Electrical Fuses 100A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$92.5800 / $125.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$94.5200 / $119.8500 | Buy Now | |
|
Ozdisan Elektronik | FUSE CRTRDGE 100A 250VAC/125VDC | 0 |
|
$297.4942 / $312.3689 | RFQ |