Part Details for KLNR080.V by Littelfuse Inc
Overview of KLNR080.V by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR080.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8147
|
Newark | Fus 250V F/A Class Rk1 80A/ Box |Littelfuse KLNR080.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6000 / $123.4400 | Buy Now |
DISTI #
KLNR080.V-ND
|
DigiKey | FUSE CARTRIDGE 80A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
1 In Stock |
|
$82.8195 / $140.8700 | Buy Now |
DISTI #
576-KLNR080.V
|
Mouser Electronics | Industrial & Electrical Fuses 80A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$89.8300 / $131.0200 | Order Now |
DISTI #
71944809
|
RS | FUSE -RK1 250VAC/125VDC | Littelfuse KLNR080.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$142.2800 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 80A RoHS: Compliant | 0 |
|
$107.0100 / $133.4200 | Buy Now |
DISTI #
000000000007222234
|
Sager | FUS 250V F/A CLASS RK1 80A Min Qty: 1 | 0 |
|
$98.7300 / $125.1700 | Buy Now |