Part Details for KLNR070.V by Littelfuse Inc
Overview of KLNR070.V by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLNR070.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8145
|
Newark | Fus 250V F/A Class Rk1 70A/ Box |Littelfuse KLNR070.V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.6000 / $123.4400 | Buy Now |
DISTI #
KLNR070.V-ND
|
DigiKey | FUSE CARTRIDGE 70A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$134.5100 | Buy Now |
DISTI #
576-KLNR070.V
|
Mouser Electronics | Industrial & Electrical Fuses 70A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$99.1000 / $134.4900 | Order Now |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 70A RoHS: Compliant | 0 |
|
$101.1500 / $128.2600 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 70A 250VAC/125VDC | 0 |
|
$314.7310 / $330.4676 | RFQ |