Part Details for KLNR015.T by Littelfuse Inc
Results Overview of KLNR015.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLNR015.T Information
KLNR015.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLNR015.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8120
|
Newark | Fus 250V F/A Class Rk1 15A/ Box |Littelfuse KLNR015.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7500 / $28.0400 | Buy Now |
DISTI #
5666-KLNR015.T-ND
|
DigiKey | FUSE CARTRIDGE 15A 250VAC/125VDC Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6100 | Buy Now |
DISTI #
576-KLNR015.T
|
Mouser Electronics | Industrial & Electrical Fuses 15A 250VAC 125VDC Class RK1 RoHS: Not Compliant | 0 |
|
$21.3800 / $31.0100 | Order Now |
DISTI #
75568524
|
RS | FUSE 250V F/A CLASS RK1 15A | Littelfuse KLNR015.T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2200 | RFQ |
|
Onlinecomponents.com | Ul Class Rk1 Fast-Acting Fuse - 15A RoHS: Compliant | 0 |
|
$21.7600 / $28.5700 | Buy Now |
DISTI #
000000000007222224
|
Sager | FUS 250V F/A CLASS RK1 15A Min Qty: 1 | 0 |
|
$20.9500 / $28.0700 | Buy Now |