Part Details for KLN700A1/4 (ALTERNATE: 1437622-2) by TE Connectivity
Overview of KLN700A1/4 (ALTERNATE: 1437622-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLN700A1/4 (ALTERNATE: 1437622-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70156329
|
RS | Knob, 0.740 in., Straight Knurl, 0.250 in., Natural, Alcoswitch | TE Connectivity KLN700A1/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 123 |
|
$10.1200 / $10.9400 | Buy Now |