Part Details for KLM-12 by Eaton Bussmann
Overview of KLM-12 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M8732
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KLM-12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7400 / $68.2500 | Buy Now |
DISTI #
2041-KLM-12-ND
|
DigiKey | FUSE CRTRDGE 12A 600VAC/VDC 5AG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
85 In Stock |
|
$49.0032 / $79.5200 | Buy Now |
DISTI #
70151083
|
RS | Fuse, Cartridge, Fast Acting, Supplemental, 13/32 x 1-1/2-in, 0.5 A, 600 VAC/VDC | Bussmann by Eaton KLM-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 30 |
|
$64.2500 / $80.3200 | Buy Now |
DISTI #
000000000002493642
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE Min Qty: 10 | 0 |
|
$44.6600 / $47.6400 | Buy Now |
Part Details for KLM-12
KLM-12 CAD Models
KLM-12 Part Data Attributes
|
KLM-12
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KLM-12
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 12A, 500VAC, 600VDC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 12 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |