Part Details for KLM-1 by Eaton Bussmann
Overview of KLM-1 by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R7737
|
Newark | Fuse Midget 600Vac 1A Rohs Compliant: Yes |Eaton Bussmann KLM-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7400 / $68.2500 | Buy Now |
DISTI #
283-3971-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/VDC 5AG Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.4512 / $72.1700 | Buy Now |
DISTI #
70227342
|
RS | Fuse Cartridge 1A 600Vac/Vdc 5Ag | Bussmann by Eaton KLM-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.7400 / $72.1700 | RFQ |
|
Bristol Electronics | Min Qty: 1 | 120 |
|
$13.7998 / $15.6000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1A, 600VAC, 600VDC, 100000A (IR), CC, INLINE/HOLDER, MIDGET | 100 |
|
$36.7425 / $41.5350 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 1A, 600VAC, 600VDC, 100000A (IR), CC, INLINE/HOLDER, MIDGET | 96 |
|
$15.6000 / $16.9000 | Buy Now |
DISTI #
000000000000559490
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE Min Qty: 10 | 0 |
|
$44.6600 / $47.6400 | Buy Now |