Part Details for KLM-1/10 by Eaton Bussmann
Overview of KLM-1/10 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLM-1/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4282
|
Newark | Limitron Fast Acting Fuse |Eaton Bussmann KLM-1/10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7400 / $68.2500 | Buy Now |
DISTI #
KLM-1/10-ND
|
DigiKey | FUSE CRTRDGE 100MA 600VAC/VDC Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9570 | Buy Now |
DISTI #
70381269
|
RS | Fuse Cartridge Fast Acting Supplemental 13/32 x 1-1/2-in 0.1 A 600 VAC/VDC | Bussmann by Eaton KLM-1/10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9700 / $64.9600 | RFQ |
DISTI #
000000000000559491
|
Sager | Industrial & Electrical Fuses LIMITRON FA FUSE Min Qty: 10 | 0 |
|
$44.6600 / $47.6400 | Buy Now |
Part Details for KLM-1/10
KLM-1/10 CAD Models
KLM-1/10 Part Data Attributes
|
KLM-1/10
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KLM-1/10
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 0.1A, 500VAC, 600VDC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.41 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |