Part Details for KLLU1000 by Littelfuse Inc
Overview of KLLU1000 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLLU1000
KLLU1000 CAD Models
KLLU1000 Part Data Attributes
|
KLLU1000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLLU1000
Littelfuse Inc
Electric Fuse, Time Delay Blow, 1000A, 600VAC, 200000A (IR), L, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.3 mm | |
Body Length or Diameter | 63.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 1000 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for KLLU1000
This table gives cross-reference parts and alternative options found for KLLU1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLLU1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A6Y1000-4 | Electric Fuse, 1000A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | KLLU1000 vs A6Y1000-4 |