Part Details for KLKR03.5TS by Littelfuse Inc
Overview of KLKR03.5TS by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR03.5TS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9013
|
Newark | Fuse 600V F/A Class Cc 3.5A Cap Stamped/ Box |Littelfuse KLKR03.5TS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3700 / $33.8200 | Buy Now |
DISTI #
KLKR03.5TS-ND
|
DigiKey | FUSE CRTRDGE 3.5A 600VAC/300VDC Min Qty: 10 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$37.6130 | Buy Now |
DISTI #
576-KLKR03.5TS
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 600VAC 300VDC Fast Acting RoHS: Compliant | 0 |
|
$32.1200 / $42.7000 | Order Now |
DISTI #
75568494
|
RS | FUSE 600V F/A CLASS CC 3.5A CAP STAMPED | Littelfuse KLKR03.5TS Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3300 | RFQ |
|
Onlinecomponents.com | Ul Class Cc Fast-Acting Fuse For Mining Applications - 3.5A RoHS: Compliant | 0 |
|
$18.0100 / $21.6200 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 3.5A 600VAC/300VDC | 0 |
|
$52.9790 / $56.6875 | RFQ |