Part Details for KLKR020.T by Littelfuse Inc
Overview of KLKR020.T by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKR020.T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8085
|
Newark | Fuse, 20A, 600V, Fast Acting, Product Range:Klkr Series, Fuse Current:20A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Fast Acting Rohs Compliant: Yes |Littelfuse KLKR020.T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9600 / $19.8600 | Buy Now |
DISTI #
F5251-ND
|
DigiKey | FUSE CARTRIDGE 20A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
132 In Stock |
|
$13.6949 / $22.1200 | Buy Now |
DISTI #
576-KLKR020.T
|
Mouser Electronics | Industrial & Electrical Fuses 20A 600VAC 300VDC Fast Acting RoHS: Compliant | 257 |
|
$13.6100 / $22.1300 | Buy Now |
|
Future Electronics | Class CC Fast-Acting Fuse, 20A 600V RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks Container: Box | 0Box |
|
$14.3100 / $14.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.4500 / $21.7800 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 20A 600VAC/300VDC | 0 |
|
$53.2859 / $57.0159 | RFQ |
Part Details for KLKR020.T
KLKR020.T CAD Models
KLKR020.T Part Data Attributes
|
KLKR020.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKR020.T
Littelfuse Inc
Electric Fuse, Fast Blow, 20A, 200000A (IR), CC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 900 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |