Part Details for KLKD02.5T by Littelfuse Inc
Overview of KLKD02.5T by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B8058
|
Newark | Fus 600Vac/Dc F/A Midget 2.5A/ Box |Littelfuse KLKD02.5T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $17.2800 | Buy Now |
DISTI #
F11926-ND
|
DigiKey | FUSE CARTRIDGE 2.5A 600VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Box |
19 In Stock |
|
$11.5816 / $23.6500 | Buy Now |
DISTI #
576-KLKD02.5T
|
Mouser Electronics | Industrial & Electrical Fuses 2.5A 600VAC 600VDC Midget RoHS: Compliant | 0 |
|
$13.9800 / $23.6300 | Order Now |
DISTI #
75568444
|
RS | FUSE 600VAC/DC F/A MIDGET 2.5A | Littelfuse KLKD02.5T Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.6400 | RFQ |
|
Future Electronics | KLKD Series Fast-Acting 600 V 2.5 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks Container: Box | 0Box |
|
$12.3200 / $12.7100 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 2.5A RoHS: Compliant | 0 |
|
$15.9600 / $19.1500 | Buy Now |
DISTI #
KLKD02.5T
|
TTI | Industrial & Electrical Fuses 2.5A 600VAC 600VDC Midget RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 20 In Stock |
|
$13.9800 / $18.2100 | Buy Now |
DISTI #
KLKD02.5
|
TTI | Industrial & Electrical Fuses 600V FAST ACTING 2.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$13.9400 / $14.5000 | Buy Now |
DISTI #
000000000007222180
|
Sager | FUS 600VAC/DC F/A MIDGET 2.5A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 2.5A 600VAC/VDC | 0 |
|
$51.1194 / $54.6978 | RFQ |
Part Details for KLKD02.5T
KLKD02.5T CAD Models
KLKD02.5T Part Data Attributes
|
KLKD02.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD02.5T
Littelfuse Inc
Electric Fuse, Fast Blow, 2.5A, 100000A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |