Part Details for KLKD003.HXRE by Littelfuse Inc
Overview of KLKD003.HXRE by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD003.HXRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2635
|
Newark | Fus 600Vac/Dc F/A Midget 3A W/Tabs/Bulk Rohs Compliant: Yes |Littelfuse KLKD003.HXRE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4300 / $17.9600 | Buy Now |
DISTI #
KLKD003.HXRE-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC/VDC Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$22.7127 | Buy Now |
DISTI #
576-KLKD003.HXRE
|
Mouser Electronics | Industrial & Electrical Fuses 3A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$18.7300 | Order Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse With Tabs For PCB Mount - 3A RoHS: Compliant | 0 |
|
$19.2300 / $39.9200 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 3A 600VAC/VDC | 0 |
|
$51.7708 / $55.3948 | RFQ |
Part Details for KLKD003.HXRE
KLKD003.HXRE CAD Models
KLKD003.HXRE Part Data Attributes
|
KLKD003.HXRE
Littelfuse Inc
Buy Now
|
Compare Parts:
KLKD003.HXRE
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |