Part Details for KLKD003.H by Littelfuse Inc
Overview of KLKD003.H by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLKD003.H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X8964
|
Newark | Fus 600Vac/Dc F/A Midget 3A/ Bulk |Littelfuse KLKD003.H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7900 / $13.1400 | Buy Now |
DISTI #
KLKD003.H-ND
|
DigiKey | FUSE CARTRIDGE 3A 600VAC/VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5440 | Buy Now |
DISTI #
576-KLKD003.H
|
Mouser Electronics | Industrial & Electrical Fuses 3A 600VAC 600VDC F/A MIDGET RoHS: Compliant | 0 |
|
$13.9400 / $14.5400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$12.8600 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection Bulk H-Pk - 3A RoHS: Compliant | 0 |
|
$15.4500 / $32.3700 | Buy Now |
|
Quest Components | 80 |
|
$15.4814 / $19.9046 | Buy Now | |
DISTI #
000000000007222154
|
Sager | FUS 600VAC/DC F/A MIDGET 3A Min Qty: 1 | 0 |
|
$13.0400 / $18.0000 | Buy Now |
Part Details for KLKD003.H
KLKD003.H CAD Models
KLKD003.H Part Data Attributes
|
KLKD003.H
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD003.H
Littelfuse Inc
ELECTRIC FUSE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 240 s |
Alternate Parts for KLKD003.H
This table gives cross-reference parts and alternative options found for KLKD003.H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD003.H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLKD003.T | Electric Fuse, Fast Blow, 3A, 100000A (IR), | Littelfuse Inc | KLKD003.H vs KLKD003.T |