-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 1A, 100000A (IR),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLKD001.T by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F841
|
Newark | Fuse, 1A, 600V, Fast Acting, Product Range:Powr-Gard Klkd Series, Fuse Current:1A, Voltage Rating... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$11.2400 / $23.2900 | Buy Now |
DISTI #
F1823-ND
|
DigiKey | FUSE CARTRIDGE 1A 600VAC/VDC Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4695 / $23.7700 | Buy Now |
DISTI #
576-KLKD001.T
|
Mouser Electronics | Industrial & Electrical Fuses 1A 600VAC 600VDC Midget RoHS: Compliant | 367 |
|
$11.4700 / $20.7900 | Buy Now |
DISTI #
E02:0323_00012024
|
Arrow Electronics | Fuse Midget Fast Acting 1A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2427 | Europe - 25 |
|
$10.7493 / $17.8631 | Buy Now |
DISTI #
V36:1790_06439171
|
Arrow Electronics | Fuse Midget Fast Acting 1A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 9 |
|
$7.1450 / $8.9270 | Buy Now |
DISTI #
70927191
|
RS | FUSE -MDGT 600VAC/600VDC FA UL | Littelfuse KLKD001.T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9700 / $48.7100 | RFQ |
|
Future Electronics | ELECTRICAL 1 AMP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$20.8500 / $21.4500 | Buy Now |
|
Future Electronics | ELECTRICAL 1 AMP RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 10 Lead time: 13 Weeks Container: Bag |
0 Bag |
|
$14.7300 / $15.1800 | Buy Now |
|
Onlinecomponents.com | Fast-Acting Ac/Dc Midget Fuse For Supp. Protection - 1A RoHS: Compliant |
50 In Stock |
|
$15.9600 / $19.1500 | Buy Now |
DISTI #
87330150
|
Verical | Fuse Midget Fast Acting 1A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 131 |
|
$43.9320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KLKD001.T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLKD001.T
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 100000A (IR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.31 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Reference Standard | CE; CSA; GPV; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
This table gives cross-reference parts and alternative options found for KLKD001.T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLKD001.T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLKD1 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD001.T vs KLKD1 |
KLKD1-R | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD001.T vs KLKD1-R |
KLKD001. | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 1A, 600VAC, 600VDC, 100000A (IR), Inline/holder, | KLKD001.T vs KLKD001. |