Part Details for KLI-8811 by Eastman Kodak Company
Overview of KLI-8811 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KLI-8811
KLI-8811 CAD Models
KLI-8811 Part Data Attributes:
|
KLI-8811
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-8811
Eastman Kodak Company
Image Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Dynamic Range | 70 dB | |
Housing | CERAMIC | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 15.5 V |