Part Details for KLI-8811-A by Eastman Kodak Company
Overview of KLI-8811-A by Eastman Kodak Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KLI-8811-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 8800 ELEMENT LINEAR CCD IMAGE SENSOR | 1 |
|
$32.5000 | Buy Now |
Part Details for KLI-8811-A
KLI-8811-A CAD Models
KLI-8811-A Part Data Attributes:
|
KLI-8811-A
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-8811-A
Eastman Kodak Company
Image Sensor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Dynamic Range | 70 dB | |
Housing | CERAMIC | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 7X7 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-1050 | |
Supply Voltage-Max | 15.5 V |