Part Details for KLI-8023-DAA-ED-AA by Eastman Kodak Company
Overview of KLI-8023-DAA-ED-AA by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for KLI-8023-DAA-ED-AA
KLI-8023-DAA-ED-AA CAD Models
KLI-8023-DAA-ED-AA Part Data Attributes
|
KLI-8023-DAA-ED-AA
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-8023-DAA-ED-AA
Eastman Kodak Company
CCD Sensor, Rectangular, Through Hole Mount, SIDE BRAZED, CERAMIC, DIP-40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 15.49 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 93.98 mm | |
Data Rate | 6 Mbps | |
Dynamic Range | 84 dB | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-850 | |
Surface Mount | NO | |
Termination Type | SOLDER |