Part Details for KLI-8023-AAA-ER-AA by onsemi
Overview of KLI-8023-AAA-ER-AA by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for KLI-8023-AAA-ER-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_24515957
|
Arrow Electronics | Image Sensor Color CCD 40-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2019 | Americas - 8 |
|
$4,113.1000 / $4,318.7500 | Buy Now |
DISTI #
38608360
|
Verical | Image Sensor Color CCD 40-Pin CDIP JWLCS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 8 |
|
$4,113.1000 / $4,318.7500 | Buy Now |
Part Details for KLI-8023-AAA-ER-AA
KLI-8023-AAA-ER-AA CAD Models
KLI-8023-AAA-ER-AA Part Data Attributes
|
KLI-8023-AAA-ER-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KLI-8023-AAA-ER-AA
onsemi
Linear CCD Image Sensor Monochrome, No Microlens, CERDIP Package (leadframe), Taped Clear Cover Glass with AR coating (both sides), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CERDIP-40 | |
Manufacturer Package Code | 125BN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Array Type | LINEAR | |
Body Breadth | 15.49 mm | |
Body Height | 6.1 mm | |
Body Length or Diameter | 93.98 mm | |
Data Rate | 6 Mbps | |
Dynamic Range | 84 dB | |
Horizontal Pixel | 8002 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 5.2-5.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 9X9 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-850 | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 8002 |