Part Details for KLI-4104-DAA-CB-AA by onsemi
Overview of KLI-4104-DAA-CB-AA by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KLI-4104-DAA-CB-AA
KLI-4104-DAA-CB-AA CAD Models
KLI-4104-DAA-CB-AA Part Data Attributes
|
KLI-4104-DAA-CB-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KLI-4104-DAA-CB-AA
onsemi
Linear CCD Image Sensor Gen1 Color (RGB), No Microlens, CERDIP Package (sidebrazed pins), Sealed Clear Cover Glass (no coatings), Standard Grade, 1-JWLCS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-46 | |
Manufacturer Package Code | 125BP | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVITY IS 14 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 10.16 mm | |
Body Height | 3.81 mm | |
Body Length or Diameter | 60.96 mm | |
Data Rate | 30 Mbps | |
Dynamic Range | 60 dB | |
Horizontal Pixel | 4134 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 1.50-1.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 10X10 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 4134 |