Part Details for KLI-2113 by Eastman Kodak Company
Overview of KLI-2113 by Eastman Kodak Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLI-2113
KLI-2113 CAD Models
KLI-2113 Part Data Attributes:
|
KLI-2113
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-2113
Eastman Kodak Company
CCD Sensor, 2098 Horiz pixels, 2098 Vert pixels, 2V, Rectangular, Through Hole Mount, DIP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY 11.5 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 16.56 mm | |
Body Length or Diameter | 48 mm | |
Dynamic Range | 76 dB | |
Horizontal Pixel | 2098 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 2V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 350-850 | |
Supply Voltage-Max | 12.5 V | |
Supply Voltage-Min | 11.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2098 |
Alternate Parts for KLI-2113
This table gives cross-reference parts and alternative options found for KLI-2113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLI-2113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLI-2113 | CCD Sensor, 2098 Horiz pixels, 2098 Vert pixels, 2V, Rectangular, Through Hole Mount, DIP-28 | Truesense Imaging Inc | KLI-2113 vs KLI-2113 |