Part Details for KLI-2113-DAA-ED-AA by onsemi
Overview of KLI-2113-DAA-ED-AA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KLI-2113-DAA-ED-AA
KLI-2113-DAA-ED-AA CAD Models
KLI-2113-DAA-ED-AA Part Data Attributes:
|
KLI-2113-DAA-ED-AA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KLI-2113-DAA-ED-AA
onsemi
Linear CCD Image Sensor Gen1 Color (RGB), No Microlens, CERDIP Package (leadframe), Sealed Clear Cover Glass with AR coating (both sides), Standard Grade, 1-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-28 | |
Manufacturer Package Code | 125BC | |
Reach Compliance Code | compliant | |
Additional Feature | SENSITIVITY IS 11.5 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 14.66 mm | |
Body Height | 4.24 mm | |
Body Length or Diameter | 48 mm | |
Data Rate | 20 Mbps | |
Dynamic Range | 76 dB | |
Horizontal Pixel | 2098 | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14X14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 300-1100 | |
Supply Voltage-Max | 12.5 V | |
Supply Voltage-Min | 11.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 2098 |