Part Details for KLI-14403-AAA-ED-AA by Eastman Kodak Company
Overview of KLI-14403-AAA-ED-AA by Eastman Kodak Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KLI-14403-AAA-ED-AA
KLI-14403-AAA-ED-AA CAD Models
KLI-14403-AAA-ED-AA Part Data Attributes
|
KLI-14403-AAA-ED-AA
Eastman Kodak Company
Buy Now
Datasheet
|
Compare Parts:
KLI-14403-AAA-ED-AA
Eastman Kodak Company
CCD Sensor, 2.20-2.70V, Rectangular, Through Hole Mount, CERAMIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODAK IMAGE SENSOR SOLUTIONS | |
Reach Compliance Code | unknown | |
Additional Feature | SENSITIVITY IS 10.8 UV/ELECTRON | |
Array Type | LINEAR | |
Body Breadth | 16.51 mm | |
Body Height | 6.09 mm | |
Body Length or Diameter | 92.96 mm | |
Data Rate | 10 Mbps | |
Dynamic Range | 78 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Range | 2.20-2.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5X5 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Supply Voltage-Max | 15.5 V | |
Supply Voltage-Min | 14.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |