Part Details for KLG400VB39MML31 by Chemi-Con
Results Overview of KLG400VB39MML31 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLG400VB39MML31 Information
KLG400VB39MML31 by Chemi-Con is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KLG400VB39MML31
KLG400VB39MML31 CAD Models
KLG400VB39MML31 Part Data Attributes
|
KLG400VB39MML31
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KLG400VB39MML31
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.724 mA | |
Manufacturer Series | KLG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 245 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for KLG400VB39MML31
This table gives cross-reference parts and alternative options found for KLG400VB39MML31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLG400VB39MML31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EKLJ401EFC390MM20M | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs EKLJ401EFC390MM20M |
EKLJ401ETC390MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs EKLJ401ETC390MM25S |
400QXW39MEFCCC10X35 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs 400QXW39MEFCCC10X35 |
EKLJ401EFM390MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs EKLJ401EFM390MM25S |
400BXW39MKC10X35 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs 400BXW39MKC10X35 |
400TXW39MCC10X40 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs 400TXW39MCC10X40 |
400SAW39M18X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED | KLG400VB39MML31 vs 400SAW39M18X20 |
400VSAW39MKC18X20 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs 400VSAW39MKC18X20 |
EKLG401ETD390MLN3S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KLG400VB39MML31 vs EKLG401ETD390MLN3S |
400VXW39M12.5X30 | Rubycon Corporation | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 39uF, THROUGH HOLE MOUNT, CAN, RADIAL LEADED | KLG400VB39MML31 vs 400VXW39M12.5X30 |