Part Details for KLG200VSSN270M22B by Chemi-Con
Overview of KLG200VSSN270M22B by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KLG200VSSN270M22B
KLG200VSSN270M22B CAD Models
KLG200VSSN270M22B Part Data Attributes
|
KLG200VSSN270M22B
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
KLG200VSSN270M22B
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.08 mA | |
Manufacturer Series | KLG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.10 | |
Terminal Shape | SNAP-IN |
Alternate Parts for KLG200VSSN270M22B
This table gives cross-reference parts and alternative options found for KLG200VSSN270M22B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLG200VSSN270M22B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LAK2D271MHLZ50BP | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | KLG200VSSN270M22B vs LAK2D271MHLZ50BP |
200AXF270MSN25X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | KLG200VSSN270M22B vs 200AXF270MSN25X20 |
LAK2D271MHLA25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | KLG200VSSN270M22B vs LAK2D271MHLA25 |
KMH200VS270M25A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN | Chemi-Con | KLG200VSSN270M22B vs KMH200VS270M25A |
200MXR270MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Rubycon Corporation | KLG200VSSN270M22B vs 200MXR270MOOESN20X30 |
200MXG270MOOESN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | KLG200VSSN270M22B vs 200MXG270MOOESN20X35 |
200SXC270MST20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | KLG200VSSN270M22B vs 200SXC270MST20X35 |
EKMH201VSN271MQ25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | Chemi-Con | KLG200VSSN270M22B vs EKMH201VSN271MQ25S |
QB2D277M30025HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 270uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | KLG200VSSN270M22B vs QB2D277M30025HC |
200SXC270MSN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | KLG200VSSN270M22B vs 200SXC270MSN22X25 |