Part Details for KLDX-PA-0202-A-LT by Kycon Inc
Overview of KLDX-PA-0202-A-LT by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for KLDX-PA-0202-A-LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KLDX-PA-0202-A-LT-ND
|
DigiKey | POWER PLUG ASSEMBLY, 2.0 MM DIA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
6283 In Stock |
|
$1.8557 / $3.4400 | Buy Now |
DISTI #
806-KLDX-PA0202-A-LT
|
Mouser Electronics | DC Power Connectors DC PWR PLUG ASEMBLY 2.0 MM LOCKING TYPE RoHS: Compliant | 7608 |
|
$1.6000 / $3.0500 | Buy Now |
DISTI #
KLDX-PA-0202-A-LT
|
Toby Electronics | KLDX - Kycon DC Assembly Type Power Plug Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 5 Days | 0 |
|
$1.6930 / $2.4185 | Buy Now |
Part Details for KLDX-PA-0202-A-LT
KLDX-PA-0202-A-LT CAD Models
KLDX-PA-0202-A-LT Part Data Attributes:
|
KLDX-PA-0202-A-LT
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KLDX-PA-0202-A-LT
Kycon Inc
Circular DC Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Body Diameter | 0.393 inch | |
Body/Shell Style | PLUG | |
Connector Type | DC POWER PLUG | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Pin Diameter | 2.1 mm | |
Rated Current (Power) | 5 A | |
Rated Voltage | 30 V | |
Termination Type | SOLDER |