Part Details for KLDR6.25T by Littelfuse Inc
Overview of KLDR6.25T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR6.25T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F2057
|
Newark | Fuse, 6.25A, 600V, Time Delay, Product Range:Kldr Series, Fuse Current:6.25A, Voltage Rating Vac:600Vac, Voltage Rating Vdc:300Vdc, Fuse Size Metric:10.3Mm X 38.1Mm, Fuse Size Imperial:13/32" X 1-1/2", Blow Characteristic:Time Delay Rohs Compliant: Yes |Littelfuse KLDR6.25T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KLDR6.25T
KLDR6.25T CAD Models
KLDR6.25T Part Data Attributes
|
KLDR6.25T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR6.25T
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6.25A, 200000A (IR), CC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 6.25 A | |
Reference Standard | CE, CSA, UL |
Alternate Parts for KLDR6.25T
This table gives cross-reference parts and alternative options found for KLDR6.25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR6.25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLDR6.25HXP | Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR6.25T vs KLDR6.25HXP |
KLDR6.25TXP | Electric Fuse, Time Delay Blow, 6.25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | KLDR6.25T vs KLDR6.25TXP |