Part Details for KLDR17.5TXP by Littelfuse Inc
Results Overview of KLDR17.5TXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KLDR17.5TXP Information
KLDR17.5TXP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KLDR17.5TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5789
|
Newark | Fus 600V T/D Class Cc 17.5A Rohs/ Box |Littelfuse KLDR17.5TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $19.6700 | Buy Now |
DISTI #
KLDR17.5TXP-ND
|
DigiKey | FUSE CRTRDGE 17.5A 600VAC/300VDC Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$15.7080 / $32.2000 | Buy Now |
DISTI #
576-KLDR17.5TXP
|
Mouser Electronics | Industrial & Electrical Fuses 17.5A 600VAC 300VDC Slo-Blo RoHS: Compliant | 202 |
|
$15.7000 / $32.2000 | Buy Now |
DISTI #
73689171
|
RS | Fuse, Time-Delay, Class CC, 17.5A, 600V AC, KLDR Series | Littelfuse KLDR17.5TXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$37.0400 | Buy Now |
|
Onlinecomponents.com | Fus 600V T/D Class Cc 17.5A Rohs RoHS: Compliant | 0 |
|
$18.9100 / $22.6900 | Buy Now |
DISTI #
KLDR17.5TXP
|
TTI | Industrial & Electrical Fuses 17.5A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 20 In Stock |
|
$15.0600 / $26.8600 | Buy Now |
DISTI #
000000000007222129
|
Sager | FUS 600V T/D CLASS CC 17.5A ROHS Min Qty: 10 | 0 |
|
$18.7600 / $22.8500 | Buy Now |
|
Vyrian | Circuit Protection | 133 |
|
RFQ |
Part Details for KLDR17.5TXP
KLDR17.5TXP CAD Models
KLDR17.5TXP Part Data Attributes
|
KLDR17.5TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR17.5TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 87 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 17.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR17.5TXP
This table gives cross-reference parts and alternative options found for KLDR17.5TXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR17.5TXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KLDR17.5T | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 17.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR17.5TXP vs KLDR17.5T |
KLDR17.5TXP Frequently Asked Questions (FAQ)
-
Littelfuse recommends a PCB layout with a large copper area (at least 1 sq. in.) connected to the thermal tab, and multiple vias to dissipate heat efficiently.
-
Yes, KLDR17.5TXP is designed to meet the requirements of high-reliability and aerospace applications, but it's essential to consult with Littelfuse's application engineers to ensure compliance with specific industry standards and regulations.
-
Littelfuse offers a range of fuse holders and clips specifically designed for KLDR17.5TXP. Consult the Littelfuse website or contact their technical support to select the correct accessory based on your application requirements.
-
The maximum allowable voltage drop across KLDR17.5TXP is typically around 0.5V to 1.0V, depending on the specific application and operating conditions. Consult with Littelfuse's application engineers for more information.
-
While KLDR17.5TXP is rated for operation up to 125°C, it's not recommended for use in environments above this temperature. Consult with Littelfuse's application engineers to discuss potential derating or alternative solutions for high-temperature applications.