Part Details for KLDR07.5TXP by Littelfuse Inc
Overview of KLDR07.5TXP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR07.5TXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5783
|
Newark | Fus 600V T/D Class Cc 7.5A Rohs/ Box |Littelfuse KLDR07.5TXP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0000 / $21.8100 | Buy Now |
DISTI #
KLDR07.5TXP-ND
|
DigiKey | FUSE CRTRDGE 7.5A 600VAC/300VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
4 In Stock |
|
$17.4405 / $30.0400 | Buy Now |
DISTI #
576-KLDR07.5TXP
|
Mouser Electronics | Industrial & Electrical Fuses 7.5A 600VAC 300VDC Slo-Blo RoHS: Compliant | 10 |
|
$17.4400 / $28.3600 | Buy Now |
|
Onlinecomponents.com | Fus 600V T/D Class Cc 7.5A Rohs RoHS: Compliant | 0 |
|
$18.9100 / $22.6900 | Buy Now |
DISTI #
KLDR07.5TXP
|
TTI | Industrial & Electrical Fuses 7.5A 600VAC 300VDC Slo-Blo RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 10 In Stock |
|
$17.5200 / $23.1200 | Buy Now |
DISTI #
000000000007222124
|
Sager | FUS 600V T/D CLASS CC 7.5A ROHS Min Qty: 1 | 0 |
|
$20.2200 / $27.9000 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 7.5A 600VAC/300VDC | 0 |
|
$60.0960 / $64.3027 | RFQ |
Part Details for KLDR07.5TXP
KLDR07.5TXP CAD Models
KLDR07.5TXP Part Data Attributes
|
KLDR07.5TXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR07.5TXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 7.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 321 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |