Part Details for KLDR03.5HXP by Littelfuse Inc
Overview of KLDR03.5HXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR03.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W5774
|
Newark | Fus 600V T/D Class Cc 3.5A 100Pk Rohs/ Bulk |Littelfuse KLDR03.5HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $18.2200 | Buy Now |
DISTI #
KLDR03.5HXP-ND
|
DigiKey | FUSE CRTRDGE 3.5A 600VAC/300VDC Min Qty: 100 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9428 | Buy Now |
DISTI #
576-KLDR03.5HXP
|
Mouser Electronics | Industrial & Electrical Fuses 3.5A 600VAC 300VDC Slo-Blo RoHS: Compliant | 0 |
|
$21.8700 | Order Now |
DISTI #
75568389
|
RS | FUSE 600V T/D CLASS CC 3.5A RoHS | Littelfuse KLDR03.5HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$38.4400 | RFQ |
|
Onlinecomponents.com | Fus 600V T/D Class Cc 3.5A 100Pk Rohs RoHS: Compliant | 0 |
|
$18.3100 / $38.3500 | Buy Now |
DISTI #
000000000007222117
|
Sager | FUS 600V T/D CLASS CC 3.5A 100PK ROHS Min Qty: 1 | 0 |
|
$20.9900 / $28.9700 | Buy Now |
Part Details for KLDR03.5HXP
KLDR03.5HXP CAD Models
KLDR03.5HXP Part Data Attributes
|
KLDR03.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR03.5HXP
Littelfuse Inc
Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 21 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 12 s |
Alternate Parts for KLDR03.5HXP
This table gives cross-reference parts and alternative options found for KLDR03.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KLDR03.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLSRK03.5ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR03.5HXP vs LLSRK03.5ID |
FLSR3.5ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR03.5HXP vs FLSR3.5ID |
KLKR03.5 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | KLDR03.5HXP vs KLKR03.5 |
FLSR3.50 | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR03.5HXP vs FLSR3.50 |
FLSR03.5ID | Littelfuse Inc | Check for Price | Electric Fuse, Time Delay Blow, 3.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | KLDR03.5HXP vs FLSR03.5ID |