Part Details for KLDR02.5T by Littelfuse Inc
Overview of KLDR02.5T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KLDR02.5T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F5390
|
Newark | Fuse, Current Rating:2.5A, Diameter:10.3124Mm, Fuse Size/Group:10.31 X 38.1Mm, Fuse Terminals:Ferrule, Fuse Type:Time Delay, Length:38.1Mm, Series:Kldr, Voltage Rating:600V Rohs Compliant: Yes |Littelfuse KLDR02.5T Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for KLDR02.5T
KLDR02.5T CAD Models
KLDR02.5T Part Data Attributes
|
KLDR02.5T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
KLDR02.5T
Littelfuse Inc
Electric Fuse, Time Delay Blow, 2.5A, 600VAC, 300VDC, 200000A (IR), Inline/holder,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |